
B82722A2202N001 | |
|---|---|
DigiKey Part Number | 495-2741-ND |
Manufacturer | |
Manufacturer Product Number | B82722A2202N001 |
Description | CMC 2.2MH 2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 130mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722A2202N001 Models |
Category | DC Resistance (DCR) (Max) 130mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.894" L x 0.878" W (22.70mm x 22.30mm) |
Number of Lines 2 | Height (Max) 0.524" (13.30mm) |
Inductance @ Frequency 2.2 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.45000 | kr.15.45 |
| 10 | kr.12.67900 | kr.126.79 |
| 25 | kr.11.73040 | kr.293.26 |
| 50 | kr.11.05980 | kr.552.99 |
| 100 | kr.10.42780 | kr.1,042.78 |
| 250 | kr.9.64832 | kr.2,412.08 |
| 600 | kr.8.95915 | kr.5,375.49 |
| 1.200 | kr.8.44950 | kr.10,139.40 |
| 3.000 | kr.8.44037 | kr.25,321.11 |
| Unit Price without VAT: | kr.15.45000 |
|---|---|
| Unit Price with VAT: | kr.19.31250 |


