
B82721K2152N001 | |
|---|---|
DigiKey Part Number | 495-5725-ND |
Manufacturer | |
Manufacturer Product Number | B82721K2152N001 |
Description | CMC 3.3MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 180mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721K2152N001 Models |
Category | DC Resistance (DCR) (Max) 180mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.717" L x 0.520" W (18.20mm x 13.20mm) |
Number of Lines 2 | Height (Max) 0.823" (20.90mm) |
Inductance @ Frequency 3.3 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.11.39900 | kr.113.99 |
| 25 | kr.10.54480 | kr.263.62 |
| 50 | kr.9.94240 | kr.497.12 |
| 100 | kr.9.37370 | kr.937.37 |
| 250 | kr.8.67312 | kr.2,168.28 |
| 720 | kr.7.93028 | kr.5,709.80 |
| 1.440 | kr.7.50735 | kr.10,810.58 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |


