Similar
Similar
Similar

B82721A2202N001 | |
|---|---|
DigiKey Part Number | 495-2724-ND |
Manufacturer | |
Manufacturer Product Number | B82721A2202N001 |
Description | CMC 1MH 2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 80mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721A2202N001 Models |
Category | DC Resistance (DCR) (Max) 80mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.705" L x 0.681" W (17.90mm x 17.30mm) |
Number of Lines 2 | Height (Max) 0.496" (12.60mm) |
Inductance @ Frequency 1 mH @ 100 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFKF-18-0005 | SCHURTER Inc. | 90 | 486-3178-ND | kr.4.53000 | Similar |
| DKFP-B21B-1N3L | SCHURTER Inc. | 0 | 486-DKFP-B21B-1N3L-ND | kr.1.78004 | Similar |
| DKFP-B22B-021Q | SCHURTER Inc. | 0 | 486-DKFP-B22B-021Q-ND | kr.1.84811 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.8.93300 | kr.89.33 |
| 25 | kr.8.26240 | kr.206.56 |
| 50 | kr.7.79060 | kr.389.53 |
| 100 | kr.7.34490 | kr.734.49 |
| 250 | kr.6.79548 | kr.1,698.87 |
| 600 | kr.6.30967 | kr.3,785.80 |
| 1.200 | kr.5.95036 | kr.7,140.43 |
| 3.000 | kr.5.72502 | kr.17,175.06 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |













