
Category | Quantity 20 Pieces (10 Values - 2 Each) |
Manufacturer TDK | Inductance Range 1µH ~ 30µH |
Series | Mounting Type Surface Mount |
Packaging Bulk | Packages Included 3-SMD, J-Lead |
Part Status Active | Shielding Shielded |
Kit Type Fixed | Grade Automotive |
Style Wirewound | Qualification AEC-Q200 |
Material - Core Ferrite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.587.54000 | kr.587.54 |
| 10 | kr.530.17800 | kr.5,301.78 |
| Unit Price without VAT: | kr.587.54000 |
|---|---|
| Unit Price with VAT: | kr.734.42500 |

