
B82559B7153A027 | |
|---|---|
DigiKey Part Number | 495-B82559B7153A027TR-ND - Tape & Reel (TR) 495-B82559B7153A027CT-ND - Cut Tape (CT) 495-B82559B7153A027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B7153A027 |
Description | FIXED IND 15UH 33A 1.92 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 33 A 1.92mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559B7153A027 Models |
Category | Current - Saturation (Isat) 22.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.92mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.094" L x 1.016" W (27.80mm x 25.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.679" (17.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSRU2716-150K | CODACA | 33 | 4044-VSRU2716-150KCT-ND | kr.50.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.02000 | kr.54.02 |
| 10 | kr.44.43700 | kr.444.37 |
| 25 | kr.41.11360 | kr.1,027.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | kr.34.30431 | kr.2,229.78 |
| 130 | kr.32.35008 | kr.4,205.51 |
| 195 | kr.31.26010 | kr.6,095.72 |
| 325 | kr.30.46458 | kr.9,900.99 |
| Unit Price without VAT: | kr.54.02000 |
|---|---|
| Unit Price with VAT: | kr.67.52500 |

