
B82559B6682A027 | |
|---|---|
DigiKey Part Number | 495-B82559B6682A027TR-ND - Tape & Reel (TR) 495-B82559B6682A027CT-ND - Cut Tape (CT) 495-B82559B6682A027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B6682A027 |
Description | FIXED IND 6.8UH 34.5A 1.66 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 34.5 A 1.66mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559B6682A027 Models |
Category | Current - Saturation (Isat) 44A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.66mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.094" L x 1.016" W (27.80mm x 25.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.636" (16.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSRU2715-6R8K | CODACA | 55 | 4044-VSRU2715-6R8KCT-ND | kr.37.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.92000 | kr.51.92 |
| 10 | kr.42.67500 | kr.426.75 |
| 25 | kr.39.48040 | kr.987.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.32.54360 | kr.2,440.77 |
| 150 | kr.30.68980 | kr.4,603.47 |
| 225 | kr.29.65600 | kr.6,672.60 |
| 375 | kr.29.12208 | kr.10,920.78 |
| Unit Price without VAT: | kr.51.92000 |
|---|---|
| Unit Price with VAT: | kr.64.90000 |

