
B82559B5472A027 | |
|---|---|
DigiKey Part Number | 495-B82559B5472A027TR-ND - Tape & Reel (TR) 495-B82559B5472A027CT-ND - Cut Tape (CT) 495-B82559B5472A027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B5472A027 |
Description | FIXED IND 4.7UH 37A 1.39 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 37 A 1.39mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559B5472A027 Models |
Category | Current - Saturation (Isat) 53.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.39mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.094" L x 1.016" W (27.80mm x 25.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.589" (14.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSRU2714-4R7K | CODACA | 19 | 4044-VSRU2714-4R7KCT-ND | kr.35.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.26000 | kr.49.26 |
| 10 | kr.40.48700 | kr.404.87 |
| 25 | kr.37.45680 | kr.936.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.30.70775 | kr.2,456.62 |
| 160 | kr.28.95838 | kr.4,633.34 |
| 240 | kr.27.98267 | kr.6,715.84 |
| 400 | kr.27.46885 | kr.10,987.54 |
| Unit Price without VAT: | kr.49.26000 |
|---|---|
| Unit Price with VAT: | kr.61.57500 |

