Similar

B82559B4332A027 | |
|---|---|
DigiKey Part Number | 495-B82559B4332A027TR-ND - Tape & Reel (TR) 495-B82559B4332A027CT-ND - Cut Tape (CT) 495-B82559B4332A027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B4332A027 |
Description | FIXED IND 3.3UH 42.5A 0.88 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 42.5 A 0.88mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559B4332A027 Models |
Category | Current - Saturation (Isat) 60.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.88mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.094" L x 1.016" W (27.80mm x 25.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.600" (15.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSRU2714-3R3K | CODACA | 79 | 4044-VSRU2714-3R3KCT-ND | kr.47.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.40000 | kr.50.40 |
| 10 | kr.41.44500 | kr.414.45 |
| 25 | kr.38.34440 | kr.958.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.31.43450 | kr.2,514.76 |
| 160 | kr.29.64425 | kr.4,743.08 |
| 240 | kr.28.64546 | kr.6,874.91 |
| 400 | kr.28.19240 | kr.11,276.96 |
| Unit Price without VAT: | kr.50.40000 |
|---|---|
| Unit Price with VAT: | kr.63.00000 |


