B82559A9153A019 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: kr.31.83000
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 12.15mOhm Max Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 12.15mOhm Max Nonstandard, 3 Lead
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A9153A019

DigiKey Part Number
495-7420-2-ND - Tape & Reel (TR)
495-7420-1-ND - Cut Tape (CT)
495-7420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559A9153A019
Description
FIXED IND 15UH 12.15 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 12.15mOhm Max Nonstandard, 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
12.15mOhm Max
Series
Frequency - Self Resonant
2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 3 Lead
Tolerance
±10%
Size / Dimension
0.807" L x 0.807" W (20.50mm x 20.50mm)
Current - Saturation (Isat)
11.4A
Height - Seated (Max)
0.390" (9.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82559B9153A019TDK0495-B82559B9153A019CT-NDkr.31.83000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes