


B82559A5472A033 | |
|---|---|
DigiKey Part Number | 495-B82559A5472A033-ND |
Manufacturer | |
Manufacturer Product Number | B82559A5472A033 |
Description | FIXED IND 4.7UH 45.5A 1.2 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 45.5 A 1.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A5472A033 Models |
Category | Current - Saturation (Isat) 81A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.2mOhm |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Nonstandard |
Tolerance ±12% | Size / Dimension 1.299" L x 1.154" W (33.00mm x 29.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.606" (15.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.66000 | kr.28.66 |
| 10 | kr.23.54000 | kr.235.40 |
| 25 | kr.21.77680 | kr.544.42 |
| 50 | kr.20.53140 | kr.1,026.57 |
| 100 | kr.19.35980 | kr.1,935.98 |
| 300 | kr.17.64063 | kr.5,292.19 |
| 500 | kr.16.89546 | kr.8,447.73 |
| 1.000 | kr.16.80404 | kr.16,804.04 |
| Unit Price without VAT: | kr.28.66000 |
|---|---|
| Unit Price with VAT: | kr.35.82500 |


