MFR Recommended



B82559A5472A019 | |
|---|---|
DigiKey Part Number | 495-7413-2-ND - Tape & Reel (TR) 495-7413-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82559A5472A019 |
Description | FIXED IND 4.7UH 2.7 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.7mOhm Max Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.7mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±10% | Size / Dimension 0.807" L x 0.807" W (20.50mm x 20.50mm) |
Current - Saturation (Isat) 20.2A | Height - Seated (Max) 0.441" (11.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82559B5472A019 | TDK | 303 | 495-B82559B5472A019CT-ND | kr.34.49000 | MFR Recommended |



