


B82559A4322A033 | |
|---|---|
DigiKey Part Number | 495-B82559A4322A033-ND |
Manufacturer | |
Manufacturer Product Number | B82559A4322A033 |
Description | FIXED IND 3.2UH 58A 0.85 MOHM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.2 µH Shielded Wirewound Inductor 58 A 0.85mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A4322A033 Models |
Category | Current - Saturation (Isat) 95A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.85mOhm |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Nonstandard |
Tolerance ±12% | Size / Dimension 1.299" L x 1.154" W (33.00mm x 29.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.606" (15.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.04000 | kr.29.04 |
| 10 | kr.23.87600 | kr.238.76 |
| 25 | kr.22.08840 | kr.552.21 |
| 50 | kr.20.82560 | kr.1,041.28 |
| 100 | kr.19.63750 | kr.1,963.75 |
| 300 | kr.17.89380 | kr.5,368.14 |
| 500 | kr.17.13804 | kr.8,569.02 |
| 1.000 | kr.17.07204 | kr.17,072.04 |
| Unit Price without VAT: | kr.29.04000 |
|---|---|
| Unit Price with VAT: | kr.36.30000 |


