


B82559A1042A025 | |
|---|---|
DigiKey Part Number | 495-5714-ND |
Manufacturer | |
Manufacturer Product Number | B82559A1042A025 |
Description | FIXED IND 440NH 0.2 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 440 nH Shielded Drum Core, Wirewound Inductor 0.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A1042A025 Models |
Category | Current - Saturation (Isat) 71A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.2mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.996" L x 0.925" W (25.30mm x 23.50mm) |
Tolerance ±7% | Height - Seated (Max) 0.352" (8.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.56000 | kr.39.56 |
| 10 | kr.32.50500 | kr.325.05 |
| 280 | kr.24.51000 | kr.6,862.80 |
| 1.120 | kr.24.05554 | kr.26,942.20 |
| Unit Price without VAT: | kr.39.56000 |
|---|---|
| Unit Price with VAT: | kr.49.45000 |


