20 µH Shielded Drum Core, Wirewound Inductor 6.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 µH Shielded Drum Core, Wirewound Inductor 6.4mOhm Max Nonstandard
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A0203A020

DigiKey Part Number
495-B82559A0203A020TR-ND - Tape & Reel (TR)
495-B82559A0203A020CT-ND - Cut Tape (CT)
495-B82559A0203A020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559A0203A020
Description
FIXED IND 20UH 6.4 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 µH Shielded Drum Core, Wirewound Inductor 6.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82559A0203A020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.4mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.878" L x 0.866" W (22.30mm x 22.00mm)
Tolerance
±10%
Height - Seated (Max)
0.571" (14.50mm)
Current - Saturation (Isat)
14.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.46.92000kr.46.92
10kr.38.56600kr.385.66
25kr.35.67640kr.891.91
50kr.33.64140kr.1,682.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.28.97700kr.2,897.70
200kr.27.32730kr.5,465.46
300kr.26.40693kr.7,922.08
500kr.26.30124kr.13,150.62
Manufacturers Standard Package
Unit Price without VAT:kr.46.92000
Unit Price with VAT:kr.58.65000