20 µH Shielded Drum Core, Wirewound Inductor 14.75mOhm Max Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 µH Shielded Drum Core, Wirewound Inductor 14.75mOhm Max Nonstandard, 3 Lead
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A0203A019

DigiKey Part Number
495-7421-2-ND - Tape & Reel (TR)
495-7421-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82559A0203A019
Description
FIXED IND 20UH 14.75 MOHM SMD
Customer Reference
Detailed Description
20 µH Shielded Drum Core, Wirewound Inductor 14.75mOhm Max Nonstandard, 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
14.75mOhm Max
Series
Frequency - Self Resonant
2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard, 3 Lead
Tolerance
±10%
Size / Dimension
0.807" L x 0.807" W (20.50mm x 20.50mm)
Current - Saturation (Isat)
10.6A
Height - Seated (Max)
0.398" (10.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82559B0203A019TDK85495-B82559B0203A019CT-NDkr.32.97000MFR Recommended
In-Stock: 55
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.47000kr.24.47
10kr.24.40300kr.244.03
25kr.24.37840kr.609.46
50kr.24.36200kr.1,218.10
Unit Price without VAT:kr.24.47000
Unit Price with VAT:kr.30.58750