



B82559A0142A013 | |
|---|---|
DigiKey Part Number | 495-1861-2-ND - Tape & Reel (TR) 495-1861-1-ND - Cut Tape (CT) 495-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A0142A013 |
Description | FIXED IND 1.4UH 22A 1.5 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Shielded Drum Core, Wirewound Inductor 22 A 1.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A0142A013 Models |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.421" W (13.00mm x 10.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1038A-1R5M | Bourns Inc. | 447 | SRP1038A-1R5MCT-ND | kr.0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.32000 | kr.18.32 |
| 10 | kr.15.06400 | kr.150.64 |
| 100 | kr.12.38580 | kr.1,238.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.87214 | kr.4,936.07 |
| 1.000 | kr.9.31042 | kr.9,310.42 |
| 1.500 | kr.9.25243 | kr.13,878.65 |
| Unit Price without VAT: | kr.18.32000 |
|---|---|
| Unit Price with VAT: | kr.22.90000 |


