8.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm Max Nonstandard
B82498F

B82498F3829K000

DigiKey Part Number
495-1859-2-ND - Tape & Reel (TR)
495-1859-1-ND - Cut Tape (CT)
495-1859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F3829K000
Description
FIXED IND 8.2NH 700MA 90 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3829K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
50 @ 1GHz
Frequency - Self Resonant
5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.68800kr.26.88
25kr.2.48520kr.62.13
50kr.2.34320kr.117.16
100kr.2.20950kr.220.95
250kr.2.04400kr.511.00
500kr.1.92710kr.963.55
1.000kr.1.81698kr.1,816.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.39412kr.4,182.36
6.000kr.1.31469kr.7,888.14
9.000kr.1.27041kr.11,433.69
15.000kr.1.24502kr.18,675.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500