
B82496C3820J000 | |
|---|---|
DigiKey Part Number | 495-1842-2-ND - Tape & Reel (TR) 495-1842-1-ND - Cut Tape (CT) 495-1842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3820J000 |
Description | FIXED IND 82NH 220MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3820J000 Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 14 @ 100MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.47100 | kr.14.71 |
| 25 | kr.1.36200 | kr.34.05 |
| 50 | kr.1.28320 | kr.64.16 |
| 100 | kr.1.20970 | kr.120.97 |
| 250 | kr.1.11888 | kr.279.72 |
| 500 | kr.1.05498 | kr.527.49 |
| 1.000 | kr.0.99462 | kr.994.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80005 | kr.3,200.20 |
| 8.000 | kr.0.75444 | kr.6,035.52 |
| 12.000 | kr.0.72899 | kr.8,747.88 |
| 20.000 | kr.0.69819 | kr.13,963.80 |
| 28.000 | kr.0.69027 | kr.19,327.56 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

