
B82496C3189Z000 | |
|---|---|
DigiKey Part Number | 495-77046-2-ND - Tape & Reel (TR) 495-77046-1-ND - Cut Tape (CT) 495-77046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3189Z000 |
Description | FIXED IND 1.8NH 1.5A 33 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 33mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3189Z000 Models |
Category | DC Resistance (DCR) 33mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 12GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.2nH | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.94600 | kr.19.46 |
| 25 | kr.1.80040 | kr.45.01 |
| 50 | kr.1.69780 | kr.84.89 |
| 100 | kr.1.60090 | kr.160.09 |
| 250 | kr.1.48076 | kr.370.19 |
| 500 | kr.1.39606 | kr.698.03 |
| 1.000 | kr.1.31631 | kr.1,316.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05891 | kr.4,235.64 |
| 8.000 | kr.0.99858 | kr.7,988.64 |
| 12.000 | kr.0.96494 | kr.11,579.28 |
| 20.000 | kr.0.94244 | kr.18,848.80 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

