
B82477R4472M100 | |
|---|---|
DigiKey Part Number | 495-4545-2-ND - Tape & Reel (TR) 495-4545-1-ND - Cut Tape (CT) 495-4545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4472M100 |
Description | FIXED IND 4.7UH 7.85A 11 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 7.85 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4472M100 Models |
Category | Current - Saturation (Isat) 12.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.10.94900 | kr.109.49 |
| 100 | kr.9.00340 | kr.900.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.7.27143 | kr.2,545.00 |
| 700 | kr.6.85707 | kr.4,799.95 |
| 1.050 | kr.6.62596 | kr.6,957.26 |
| 1.750 | kr.6.37090 | kr.11,149.07 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

