10 µH Shielded Drum Core, Wirewound Inductor 6.2 A 18.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477R4103M100

DigiKey Part Number
495-4548-2-ND - Tape & Reel (TR)
495-4548-1-ND - Cut Tape (CT)
495-4548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477R4103M100
Description
FIXED IND 10UH 6.2A 18.5 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 6.2 A 18.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477R4103M100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8.75A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
18.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.335" (8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.10.76500kr.107.65
100kr.8.85250kr.885.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.7.27143kr.2,545.00
700kr.6.85707kr.4,799.95
1.050kr.6.62596kr.6,957.26
1.750kr.6.37090kr.11,149.07
Manufacturers Standard Package
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000