
B82477P2105M000 | |
|---|---|
DigiKey Part Number | 495-77106-2-ND - Tape & Reel (TR) 495-77106-1-ND - Cut Tape (CT) 495-77106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2105M000 |
Description | FIXED IND 1MH 530MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 530 mA 1.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2105M000 Models |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.3Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.7.79800 | kr.77.98 |
| 25 | kr.7.21480 | kr.180.37 |
| 50 | kr.6.80160 | kr.340.08 |
| 100 | kr.6.41290 | kr.641.29 |
| 250 | kr.5.93296 | kr.1,483.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.4.98398 | kr.2,990.39 |
| 1.200 | kr.4.69995 | kr.5,639.94 |
| 1.800 | kr.4.54159 | kr.8,174.86 |
| 3.000 | kr.4.40550 | kr.13,216.50 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

