
B82477G2123M000 | |
|---|---|
DigiKey Part Number | 495-B82477G2123M000TR-ND - Tape & Reel (TR) 495-B82477G2123M000CT-ND - Cut Tape (CT) 495-B82477G2123M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G2123M000 |
Description | FIXED IND 12UH 3.5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 3.5 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G2123M000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.77600 | kr.57.76 |
| 100 | kr.4.75120 | kr.475.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.3.72760 | kr.2,236.56 |
| 1.200 | kr.3.51506 | kr.4,218.07 |
| 1.800 | kr.3.39655 | kr.6,113.79 |
| 3.000 | kr.3.25299 | kr.9,758.97 |
| 4.200 | kr.3.19060 | kr.13,400.52 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

