Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 30mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477D4153M900

DigiKey Part Number
495-B82477D4153M900TR-ND - Tape & Reel (TR)
495-B82477D4153M900CT-ND - Cut Tape (CT)
495-B82477D4153M900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477D4153M900
Description
FIXED IND 15UH 3.7A 60 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 60 µH Inductance - Connected in Series 15 µH Inductance - Connected in Parallel 30mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477D4153M900 Models
Product Attributes
Filter Similar Products
Category
Current Saturation - Series
2.75 A
Manufacturer
TDK
DC Resistance (DCR) - Parallel
30mOhm Max
Series
DC Resistance (DCR) - Series
120mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Shielded
Part Status
Active
Ratings
AEC-Q200
Number of Coils
2
Operating Temperature
-55°C ~ 150°C
Inductance - Connected In Parallel
15 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
60 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Series
3.7 A
Height
0.335" (8.50mm)
Current Saturation - Parallel
5.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
10kr.9.30100kr.93.01
25kr.8.60720kr.215.18
50kr.8.11380kr.405.69
100kr.7.65030kr.765.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.6.22374kr.2,178.31
700kr.5.86890kr.4,108.23
1.050kr.5.67102kr.5,954.57
1.750kr.5.43136kr.9,504.88
2.450kr.5.35316kr.13,115.24
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750