220 µH Unshielded Drum Core, Wirewound Inductor 880 mA 530mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476B1224M100

DigiKey Part Number
495-5834-2-ND - Tape & Reel (TR)
495-5834-1-ND - Cut Tape (CT)
495-5834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476B1224M100
Description
FIXED IND 220UH 880MA 530 MOHM
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 880 mA 530mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476B1224M100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
800mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
530mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.200" (5.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPI-0804T-221M-TAbracon LLC0ASPI-0804T-221M-TTR-NDkr.5.70372Similar
CDRR105NP-221MCSumida America Inc.0308-1668-2-NDkr.5.86526Similar
IDC5020ER221MVishay Dale0IDC5020ER221M-NDkr.3.63752Similar
UP2-221-REaton - Electronics Division453283-UP2-221-RCT-NDkr.17.37000Similar
UP2B-221-REaton - Electronics Division612513-1079-1-NDkr.12.81000Similar
In-Stock: 135
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.6.66300kr.66.63
25kr.6.16760kr.154.19
50kr.5.81380kr.290.69
100kr.5.48160kr.548.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.07000kr.2,302.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000