Similar
Similar
Similar



B82476A1472M000 | |
|---|---|
DigiKey Part Number | 495-B82476A1472M000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82476A1472M000 |
Description | FIXED IND 4.7UH 4.8A 16.5 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 4.8 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82476A1472M000 Models |
Category | Current - Saturation (Isat) 5.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 16.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.200" (5.08mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0804T-4R7M-T | Abracon LLC | 0 | ASPI-0804T-4R7M-TTR-ND | kr.6.24870 | Similar |
| IDC5020ER4R7M | Vishay Dale | 0 | IDC5020ER4R7M-ND | kr.3.63752 | Similar |
| SDR1005-4R7ML | Bourns Inc. | 1.800 | SDR1005-4R7MLCT-ND | kr.4.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.87061 | kr.2,902.96 |
| Unit Price without VAT: | kr.3.87061 |
|---|---|
| Unit Price with VAT: | kr.4.83826 |




