Similar
Similar
Similar
Similar
Similar

B82472G6153M000 | |
|---|---|
DigiKey Part Number | 495-5676-2-ND - Tape & Reel (TR) 495-5676-1-ND - Cut Tape (CT) 495-5676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6153M000 |
Description | FIXED IND 15UH 1.53A 80 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.53 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6153M000 Models |
Category | Current - Saturation (Isat) 1.35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 80mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX97-20150 | Triad Magnetics | 0 | AX97-20150-ND | kr.5.36998 | Similar |
| DR73-150-R | Eaton - Electronics Division | 10.989 | 513-1135-1-ND | kr.3.49000 | Similar |
| DR74-150-R | Eaton - Electronics Division | 680 | 513-1138-1-ND | kr.3.80000 | Similar |
| DRA74-150-R | Eaton - Electronics Division | 1.104 | 283-3626-1-ND | kr.9.07000 | Similar |
| SRR7045-150M | Bourns Inc. | 197 | SRR7045-150MCT-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.26900 | kr.52.69 |
| 100 | kr.4.33280 | kr.433.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.25527 | kr.3,255.27 |
| 2.000 | kr.3.06980 | kr.6,139.60 |
| 3.000 | kr.2.96634 | kr.8,899.02 |
| 5.000 | kr.2.87995 | kr.14,399.75 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |






