
B82471A1473M000 | |
|---|---|
DigiKey Part Number | 495-B82471A1473M000TR-ND - Tape & Reel (TR) 495-B82471A1473M000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82471A1473M000 |
Description | FIXED IND 47UH 720MA 370 MOHM |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 720 mA 370mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82471A1473M000 Models |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 370mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Last Time Buy | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.240" L x 0.220" W (6.10mm x 5.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.193" (4.90mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0604-470KL | Bourns Inc. | 14.595 | 118-SDR0604-470KLCT-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.4.52700 | kr.45.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.90886 | kr.2,908.86 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

