150 µH Shielded Drum Core, Wirewound Inductor 850 mA 320mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464G4154M000

DigiKey Part Number
495-2024-2-ND - Tape & Reel (TR)
495-2024-1-ND - Cut Tape (CT)
495-2024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464G4154M000
Description
FIXED IND 150UH 850MA 320 MOHM
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 850 mA 320mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464G4154M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
320mOhm Max
Series
Frequency - Self Resonant
4.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1050HA-151YBourns Inc.24118-SRR1050HA-151YCT-NDkr.6.78000Similar
SRU1048-151YBourns Inc.4.853SRU1048-151YCT-NDkr.5.90000Similar
In-Stock: 1.197
Check for Additional Incoming Stock
Last Time Buy Date: 31/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.7.52600kr.75.26
25kr.6.96400kr.174.10
50kr.6.56580kr.328.29
100kr.6.18970kr.618.97
250kr.5.72680kr.1,431.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.72085kr.3,540.64
1.500kr.4.45191kr.6,677.86
2.250kr.4.30196kr.9,679.41
3.750kr.4.23591kr.15,884.66
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250