3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 31mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462G4332M000

DigiKey Part Number
495-1994-2-ND - Tape & Reel (TR)
495-1994-1-ND - Cut Tape (CT)
495-1994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462G4332M000
Description
FIXED IND 3.3UH 2.3A 31 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 31mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462G4332M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
31mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.46000kr.8.46
10kr.6.94200kr.69.42
25kr.6.41760kr.160.44
50kr.6.05240kr.302.62
100kr.5.70550kr.570.55
250kr.5.27876kr.1,319.69
500kr.4.97736kr.2,488.68
1.000kr.4.73013kr.4,730.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.34365kr.10,859.12
5.000kr.4.09681kr.20,484.05
7.500kr.3.95920kr.29,694.00
12.500kr.3.86451kr.48,306.38
Manufacturers Standard Package
Unit Price without VAT:kr.8.46000
Unit Price with VAT:kr.10.57500