
B82462G4152M000 | |
|---|---|
DigiKey Part Number | 495-1988-2-ND - Tape & Reel (TR) 495-1988-1-ND - Cut Tape (CT) 495-1988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4152M000 |
Description | FIXED IND 1.5UH 3.1A 20 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.1 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4152M000 Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0603-1R5ML | Bourns Inc. | 271 | 118-SRR0603-1R5MLCT-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.6.84700 | kr.68.47 |
| 25 | kr.6.33240 | kr.158.31 |
| 50 | kr.5.97100 | kr.298.55 |
| 100 | kr.5.62930 | kr.562.93 |
| 250 | kr.5.20820 | kr.1,302.05 |
| 500 | kr.4.91096 | kr.2,455.48 |
| 1.000 | kr.4.66580 | kr.4,665.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.28571 | kr.10,714.27 |
| 5.000 | kr.4.04217 | kr.20,210.85 |
| 7.500 | kr.3.90637 | kr.29,297.77 |
| 12.500 | kr.3.81192 | kr.47,649.00 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

