
B82462G4103M000 | |
|---|---|
DigiKey Part Number | 495-1986-2-ND - Tape & Reel (TR) 495-1986-1-ND - Cut Tape (CT) 495-1986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82462G4103M000 |
Description | FIXED IND 10UH 1.5A 62 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82462G4103M000 Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 62mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.03600 | kr.60.36 |
| 25 | kr.5.58160 | kr.139.54 |
| 50 | kr.5.26100 | kr.263.05 |
| 100 | kr.4.96040 | kr.496.04 |
| 250 | kr.4.58940 | kr.1,147.35 |
| 500 | kr.4.32730 | kr.2,163.65 |
| 1.000 | kr.4.08055 | kr.4,080.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.41655 | kr.8,541.38 |
| 5.000 | kr.3.31209 | kr.16,560.45 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

