10 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 140mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462A4103M000

DigiKey Part Number
495-2660-2-ND - Tape & Reel (TR)
495-2660-1-ND - Cut Tape (CT)
495-2660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462A4103M000
Description
FIXED IND 10UH 1.15A 140 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462A4103M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
140mOhm Max
Series
Frequency - Self Resonant
32MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.5.61700kr.56.17
100kr.4.61930kr.461.93
1.000kr.3.79944kr.3,799.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.21172kr.8,029.30
5.000kr.3.09234kr.15,461.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250