
B82442T1473K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1473K000TR-ND - Tape & Reel (TR) 495-B82442T1473K000CT-ND - Cut Tape (CT) 495-B82442T1473K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1473K000 |
Description | FIXED IND 47UH 700MA 519 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 700 mA 519mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1473K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 519mOhm Max |
Series | Q @ Freq 15 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 8MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 2.52 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 2-SMD, J-Lead |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 1.35A | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.35680 | kr.108.92 |
| 50 | kr.4.10840 | kr.205.42 |
| 100 | kr.3.87370 | kr.387.37 |
| 250 | kr.3.58364 | kr.895.91 |
| 500 | kr.3.37896 | kr.1,689.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.78537 | kr.4,178.06 |
| 3.000 | kr.2.62675 | kr.7,880.25 |
| 4.500 | kr.2.53827 | kr.11,422.21 |
| 7.500 | kr.2.51619 | kr.18,871.42 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

