
B82442T1395K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1395K000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82442T1395K000 |
Description | FIXED IND 3.9MH 74MA 43.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Drum Core, Wirewound Inductor 74 mA 43.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1395K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 43.5Ohm Max |
Series | Q @ Freq 30 @ 252kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 900kHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 252 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 2-SMD, J-Lead |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 155mA | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.78537 | kr.4,178.06 |
| Unit Price without VAT: | kr.2.78537 |
|---|---|
| Unit Price with VAT: | kr.3.48171 |

