2.2 µH Unshielded Drum Core, Wirewound Inductor 2.71 A 38mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1222M050

DigiKey Part Number
495-75643-1-ND - Cut Tape (CT)
495-75643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1222M050
Description
FIXED IND 2.2UH 2.71A 38 MOHM
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 2.71 A 38mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1222M050 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
38mOhm Max
Mfr
Q @ Freq
15 @ 7.96MHz
Series
Frequency - Self Resonant
46MHz
Packaging
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±20%
Supplier Device Package
2220 (5650 Metric)
Current Rating (Amps)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Current - Saturation (Isat)
4.82A
Height - Seated (Max)
0.209" (5.30mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 893
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.5.02800kr.50.28
25kr.4.65360kr.116.34
50kr.4.38720kr.219.36
100kr.4.13620kr.413.62
250kr.3.82656kr.956.64
500kr.3.60796kr.1,803.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250