
B82442T1222M050 | |
|---|---|
DigiKey Part Number | 495-75643-1-ND - Cut Tape (CT) 495-75643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1222M050 |
Description | FIXED IND 2.2UH 2.71A 38 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.71 A 38mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1222M050 Models |
Category | DC Resistance (DCR) 38mOhm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 46MHz |
Packaging Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Supplier Device Package 2220 (5650 Metric) |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 4.82A | Height - Seated (Max) 0.209" (5.30mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.02800 | kr.50.28 |
| 25 | kr.4.65360 | kr.116.34 |
| 50 | kr.4.38720 | kr.219.36 |
| 100 | kr.4.13620 | kr.413.62 |
| 250 | kr.3.82656 | kr.956.64 |
| 500 | kr.3.60796 | kr.1,803.98 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

