10 mH Unshielded Drum Core, Wirewound Inductor 46 mA 112Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1106K000

DigiKey Part Number
495-B82442T1106K000TR-ND - Tape & Reel (TR)
495-B82442T1106K000CT-ND - Cut Tape (CT)
495-B82442T1106K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1106K000
Description
FIXED IND 10MH 46MA 112 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 mH Unshielded Drum Core, Wirewound Inductor 46 mA 112Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1106K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
112Ohm Max
Series
Q @ Freq
25 @ 79.6kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
500kHz
Part Status
Active
Ratings
AEC-Q200
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 150°C
Material - Core
Inductance Frequency - Test
79.6 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
2-SMD, J-Lead
Current Rating (Amps)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Current - Saturation (Isat)
110mA
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.78000kr.47.80
25kr.4.42280kr.110.57
50kr.4.17040kr.208.52
100kr.3.93210kr.393.21
250kr.3.63764kr.909.41
500kr.3.42982kr.1,714.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.78537kr.4,178.06
3.000kr.2.62675kr.7,880.25
4.500kr.2.53827kr.11,422.21
7.500kr.2.51619kr.18,871.42
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750