
B82442T1105K050 | |
|---|---|
DigiKey Part Number | 495-5658-2-ND - Tape & Reel (TR) 495-5658-1-ND - Cut Tape (CT) 495-5658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1105K050 |
Description | FIXED IND 1MH 150MA 9.5 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 150 mA 9.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1105K050 Models |
Category | DC Resistance (DCR) 9.5Ohm Max |
Mfr | Q @ Freq 30 @ 252kHz |
Series | Frequency - Self Resonant 1.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 252 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 2220 (5650 Metric) |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 246mA | Height - Seated (Max) 0.209" (5.30mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.15600 | kr.61.56 |
| 25 | kr.5.69600 | kr.142.40 |
| 50 | kr.5.37120 | kr.268.56 |
| 100 | kr.5.06380 | kr.506.38 |
| 250 | kr.4.68476 | kr.1,171.19 |
| 500 | kr.4.41734 | kr.2,208.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.64157 | kr.5,462.36 |
| 3.000 | kr.3.43436 | kr.10,303.08 |
| 4.500 | kr.3.38873 | kr.15,249.28 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |


