100 µH Unshielded Drum Core, Wirewound Inductor 510 mA 990mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1104K050

DigiKey Part Number
495-5657-2-ND - Tape & Reel (TR)
495-5657-1-ND - Cut Tape (CT)
495-5657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1104K050
Description
FIXED IND 100UH 510MA 990 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 510 mA 990mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1104K050 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
990mOhm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
6.1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
2220 (5650 Metric)
Current Rating (Amps)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Current - Saturation (Isat)
760mA
Height - Seated (Max)
0.209" (5.30mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.752
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.6.23900kr.62.39
25kr.5.77440kr.144.36
50kr.5.44360kr.272.18
100kr.5.13160kr.513.16
250kr.4.74764kr.1,186.91
500kr.4.47668kr.2,238.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.69047kr.5,535.70
3.000kr.3.48045kr.10,441.35
4.500kr.3.43930kr.15,476.85
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250