10 µH Unshielded Drum Core, Wirewound Inductor 1.42 A 132mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1103K050

DigiKey Part Number
495-5656-2-ND - Tape & Reel (TR)
495-5656-1-ND - Cut Tape (CT)
495-5656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1103K050
Description
FIXED IND 10UH 1.42A 132 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.42 A 132mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1103K050 Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
132mOhm Max
Mfr
Q @ Freq
15 @ 2.52MHz
Series
Frequency - Self Resonant
19MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
2220 (5650 Metric)
Current Rating (Amps)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Current - Saturation (Isat)
2.28A
Height - Seated (Max)
0.209" (5.30mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.606
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.6.16200kr.61.62
25kr.5.69840kr.142.46
50kr.5.37260kr.268.63
100kr.5.06500kr.506.50
250kr.4.68576kr.1,171.44
500kr.4.41834kr.2,209.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.64237kr.5,463.56
3.000kr.3.43508kr.10,305.24
4.500kr.3.38952kr.15,252.84
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000