
B82432T1224K000 | |
|---|---|
DigiKey Part Number | 495-1759-2-ND - Tape & Reel (TR) 495-1759-1-ND - Cut Tape (CT) 495-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1224K000 |
Description | FIXED IND 220UH 130MA 7.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 130 mA 7.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1224K000 Models |
Category | DC Resistance (DCR) 7.5Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 4.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.60100 | kr.36.01 |
| 25 | kr.3.33240 | kr.83.31 |
| 50 | kr.3.14220 | kr.157.11 |
| 100 | kr.2.96270 | kr.296.27 |
| 250 | kr.2.74092 | kr.685.23 |
| 500 | kr.2.58418 | kr.1,292.09 |
| 1.000 | kr.2.43665 | kr.2,436.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.03996 | kr.5,099.90 |
| 5.000 | kr.1.92381 | kr.9,619.05 |
| 7.500 | kr.1.86792 | kr.14,009.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


