220 µH Unshielded Drum Core, Wirewound Inductor 130 mA 7.5Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82432T1224K000

DigiKey Part Number
495-1759-2-ND - Tape & Reel (TR)
495-1759-1-ND - Cut Tape (CT)
495-1759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82432T1224K000
Description
FIXED IND 220UH 130MA 7.5 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 130 mA 7.5Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82432T1224K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7.5Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
4.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1812 (4532 Metric)
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.310
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.60100kr.36.01
25kr.3.33240kr.83.31
50kr.3.14220kr.157.11
100kr.2.96270kr.296.27
250kr.2.74092kr.685.23
500kr.2.58418kr.1,292.09
1.000kr.2.43665kr.2,436.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.03996kr.5,099.90
5.000kr.1.92381kr.9,619.05
7.500kr.1.86792kr.14,009.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250