
B82432T1153K000 | |
|---|---|
DigiKey Part Number | 495-1976-2-ND - Tape & Reel (TR) 495-1976-1-ND - Cut Tape (CT) 495-1976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1153K000 |
Description | FIXED IND 15UH 600MA 500 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 600 mA 500mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1153K000 Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.60100 | kr.36.01 |
| 25 | kr.3.33240 | kr.83.31 |
| 50 | kr.3.14340 | kr.157.17 |
| 100 | kr.2.96330 | kr.296.33 |
| 250 | kr.2.74116 | kr.685.29 |
| 500 | kr.2.58444 | kr.1,292.22 |
| 1.000 | kr.2.43691 | kr.2,436.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.04019 | kr.5,100.47 |
| 5.000 | kr.1.92403 | kr.9,620.15 |
| 7.500 | kr.1.86816 | kr.14,011.20 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


