
B82432T1104K000 | |
|---|---|
DigiKey Part Number | 495-1755-2-ND - Tape & Reel (TR) 495-1755-1-ND - Cut Tape (CT) 495-1755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1104K000 |
Description | FIXED IND 100UH 200MA 3.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 200 mA 3.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1104K000 Models |
Category | DC Resistance (DCR) 3.5Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.80800 | kr.28.08 |
| 25 | kr.2.60000 | kr.65.00 |
| 50 | kr.2.45000 | kr.122.50 |
| 100 | kr.2.31020 | kr.231.02 |
| 250 | kr.2.13708 | kr.534.27 |
| 500 | kr.2.01492 | kr.1,007.46 |
| 1.000 | kr.1.89980 | kr.1,899.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.75788 | kr.4,394.70 |
| 5.000 | kr.1.65772 | kr.8,288.60 |
| 7.500 | kr.1.60187 | kr.12,014.02 |
| 12.500 | kr.1.53424 | kr.19,178.00 |
| 17.500 | kr.1.49130 | kr.26,097.75 |
| 25.000 | kr.1.44716 | kr.36,179.00 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |


