
B82422T1151J000 | |
|---|---|
DigiKey Part Number | 495-77043-2-ND - Tape & Reel (TR) 495-77043-1-ND - Cut Tape (CT) 495-77043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1151J000 |
Description | FIXED IND 150NH 450MA 180 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 450 mA 180mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1151J000 Models |
Category | DC Resistance (DCR) 180mOhm |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.96500 | kr.19.65 |
| 25 | kr.1.82080 | kr.45.52 |
| 50 | kr.1.71560 | kr.85.78 |
| 100 | kr.1.61730 | kr.161.73 |
| 250 | kr.1.49624 | kr.374.06 |
| 500 | kr.1.41066 | kr.705.33 |
| 1.000 | kr.1.33007 | kr.1,330.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.13470 | kr.2,269.40 |
| 4.000 | kr.1.06997 | kr.4,279.88 |
| 6.000 | kr.1.03386 | kr.6,203.16 |
| 10.000 | kr.0.99016 | kr.9,901.60 |
| 14.000 | kr.0.96240 | kr.13,473.60 |
| 20.000 | kr.0.95338 | kr.19,067.60 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

