680 µH Unshielded Drum Core, Wirewound Inductor 61 mA 31Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1684K000

DigiKey Part Number
495-2654-2-ND - Tape & Reel (TR)
495-2654-1-ND - Cut Tape (CT)
495-2654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1684K000
Description
FIXED IND 680UH 61MA 31 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 61 mA 31Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1684K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
31Ohm Max
Mfr
Q @ Freq
20 @ 796kHz
Series
Frequency - Self Resonant
3MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
796 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.129
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.43500kr.24.35
25kr.2.25200kr.56.30
50kr.2.12260kr.106.13
100kr.2.00090kr.200.09
250kr.1.85076kr.462.69
500kr.1.74502kr.872.51
1.000kr.1.64536kr.1,645.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.40368kr.2,807.36
4.000kr.1.32363kr.5,294.52
6.000kr.1.27901kr.7,674.06
10.000kr.1.22496kr.12,249.60
14.000kr.1.20753kr.16,905.42
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500