6.8 µH Unshielded Drum Core, Wirewound Inductor 570 mA 350mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1682K000

DigiKey Part Number
495-2652-2-ND - Tape & Reel (TR)
495-2652-1-ND - Cut Tape (CT)
495-2652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1682K000
Description
FIXED IND 6.8UH 570MA 350 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 570 mA 350mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1682K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.44100kr.24.41
25kr.2.25720kr.56.43
50kr.2.12900kr.106.45
100kr.2.00660kr.200.66
250kr.1.85660kr.464.15
500kr.1.75034kr.875.17
1.000kr.1.65037kr.1,650.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.40799kr.2,815.98
4.000kr.1.32771kr.5,310.84
6.000kr.1.28294kr.7,697.64
10.000kr.1.22872kr.12,287.20
14.000kr.1.21166kr.16,963.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500