Similar

B82422H1473K000 | |
|---|---|
DigiKey Part Number | 495-2650-2-ND - Tape & Reel (TR) 495-2650-1-ND - Cut Tape (CT) 495-2650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422H1473K000 |
Description | FIXED IND 47UH 230MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 230 mA 2.1Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422H1473K000 Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWVI00322522470KH0 | Pulse Electronics | 0 | 553-AWVI00322522470KH0TR-ND | kr.1.34979 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.88300 | kr.18.83 |
| 25 | kr.1.73960 | kr.43.49 |
| 50 | kr.1.63960 | kr.81.98 |
| 100 | kr.1.54570 | kr.154.57 |
| 250 | kr.1.43004 | kr.357.51 |
| 500 | kr.1.34826 | kr.674.13 |
| 1.000 | kr.1.27123 | kr.1,271.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.08446 | kr.2,168.92 |
| 4.000 | kr.1.02261 | kr.4,090.44 |
| 6.000 | kr.0.98810 | kr.5,928.60 |
| 10.000 | kr.0.94632 | kr.9,463.20 |
| 14.000 | kr.0.91979 | kr.12,877.06 |
| 20.000 | kr.0.90662 | kr.18,132.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |



