22 nH Unshielded Drum Core, Wirewound Inductor 600 mA 140mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422A3220K100

DigiKey Part Number
495-1713-2-ND - Tape & Reel (TR)
495-1713-1-ND - Cut Tape (CT)
495-1713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422A3220K100
Description
FIXED IND 22NH 600MA 140 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Drum Core, Wirewound Inductor 600 mA 140mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422A3220K100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Q @ Freq
30 @ 100MHz
Series
Frequency - Self Resonant
2.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.07300kr.20.73
25kr.1.91720kr.47.93
50kr.1.80820kr.90.41
100kr.1.70420kr.170.42
250kr.1.57664kr.394.16
500kr.1.48634kr.743.17
1.000kr.1.40139kr.1,401.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.19310kr.2,386.20
4.000kr.1.12507kr.4,500.28
6.000kr.1.08711kr.6,522.66
10.000kr.1.04115kr.10,411.50
14.000kr.1.01197kr.14,167.58
20.000kr.1.00806kr.20,161.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500